Mean Well OWA-90E-12 Bench PSU 12V DC 7.5A 90W IP67 90-264VAC

Order Code:

05-1327

Brand: Mean Well MPN: OWA-90E-12 EAN-13: 4021087004022
Qty Unit Price (Ex VAT)
1+ £37.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched in 4 working days

The Mean Well OWA-90E-12 is a bench power supply unit with a fixed voltage output of 12 V DC and a current rating of 7.5 A, delivering 90 W of power. It is an external switching power supply, ideal for applications requiring a reliable and consistent power source. Typical uses include powering laboratory equipment, small electronic projects, and providing stable DC output for various devices in a desk setup.
Type Bench PSU (fixed voltage)
Input Voltage 80-264V AC
Output Current 7.5A
Power Rating 90W
Connection Cable + connector
Height 37.50mm
Input voltage (max.) 264V AC
Length 171.00mm
Max. output current 7.5A
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 63.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot